
Number (Package size 100 pc(s))
Total (€ 2.35 / piece)
€ 234.99
incl. VAT
14-day return policy included
Highlights & Details
Plug part 15 EDGKN
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 7
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGKN
- Features
+ push-in spring bracket
Cable input (straight)
encodable
- CS
3.50 mm
- Pins per row
7
- Total number of pins
7
- Width
12.40 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Plug
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGKN-3.5-07P-14-00AH-100
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- max. cross section
2.50 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGKN-3.5-07P-14-00AH-100
Documents & Downloads
Datasheet
Datasheet 1620405 Degson Pin housing cable 15EDGKN Total number of pins 7 Contact spacing: 3.50 mm 15EDGKN-3.5-07P-14-00AH-100 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1620405 Degson Pin housing cable 15EDGKN Total number of pins 7 Contact spacing: 3.50 mm 15EDGKN-3.5-07P-14-00AH-100 100 pc(s)



























