Pin housing cable
1
5.08 mm
11
11
27.30 mm
20 A
15 A
NaN A
80 pc(s)
12
28
7 mm
(L x W x H) 57.60 x 27.30 x 29.30 mm
Polyamide 6.6
2EDG-DK-5.08-11P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
29.30 mm
57.60 mm
Yes
Perpendicular (to the PCB)
2EDG-DK-5.08-11P-14-00A(H)
Datasheet 2197973 Degson Pin housing cable Total number of pins 11 Contact spacing: 5.08 mm 2EDG-DK-5.08-11P-14-00A(H) 80 pc(s)