Pin housing cable
1
5.08 mm
12
12
27.30 mm
20 A
15 A
NaN A
80 pc(s)
12
28
7 mm
(L x W x H) 62.70 x 27.30 x 29.30 mm
Polyamide 6.6
2EDG-DK-5.08-12P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
29.30 mm
62.70 mm
Yes
Perpendicular (to the PCB)
2EDG-DK-5.08-12P-14-00A(H)
Datasheet 2199456 Degson Pin housing cable Total number of pins 12 Contact spacing: 5.08 mm 2EDG-DK-5.08-12P-14-00A(H) 80 pc(s)