
Highlights & Details
Inverted Plug part
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Features
+ wire protection
- CS
3.81 mm
- Pins per row
2
- Total number of pins
2
- Width
8.41 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 17.90 x 8.41 x 11.10 mm
- Connection
Screw terminal
Plug
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGKR-3.81-02P-14-00AH
- Factory colour
Green
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
11.10 mm
- Length
17.90 mm
- max. cross section
1.5 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Type
15EDGKR-3.81-02P-14-00AH
- Compatible with (details)
15EDGK-3.81-02P-14-00AH
Documents & Downloads
Datasheet
Datasheet 1327372 Degson Pin housing cable Total number of pins 2 Contact spacing: 3.81 mm 15EDGKR-3.81-02P-14-00AH 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327372 Degson Pin housing cable Total number of pins 2 Contact spacing: 3.81 mm 15EDGKR-3.81-02P-14-00AH 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 4.83*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























