• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twist protector for series 15 edg 15EDG-PWI-06P-16-00AH-1150 Degson Content: 1150 pc(s)

Image similar
Product type
Identifier
Manufacturer part #
15EDG-PWI-06P-16-00AH-1150
Factory colour
Red
Content
1150 pc(s)
Max. temperature
+105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 1150 pc(s))
Total (€ 0.04 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twist protector for series 15 edg

Our service for you

Technical specifications

Product type

Identifier

Manufacturer part #

15EDG-PWI-06P-16-00AH-1150

Factory colour

Red

Content

1150 pc(s)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDG-PWI-06P-16-00AH-1150

Height

0.95 mm

Industrial packaging

Yes

Total number of pins

6

Insulation material

PA 66 UL94V-0

Case material

PA 66 UL94V-0

Documents & Downloads

Datasheet

Datasheet 1620271 Twist protector for series 15 edg 15EDG-PWI-06P-16-00AH-1150 Degson Content: 1150 pc(s)

User & Safety Instructions

User & Safety Instructions 1620271 Twist protector for series 15 edg 15EDG-PWI-06P-16-00AH-1150 Degson Content: 1150 pc(s)

More interesting products

(*All information is plus legal VAT)