Image similar
Pin housing cable
1
5.08 mm
7
7
42.40 mm
20 A
15 A
NaN A
100 pc(s)
12
28
7 mm
(L x W x H) 37.20 x 42.40 x 34.60 mm
Polyamide 6.6
2EDG-UDB-5.08-07-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
34.60 mm
37.20 mm
Yes
Perpendicular (to the PCB)
2EDG-UDB-5.08-07-14-00A(H)
Datasheet 2198708 Degson Pin housing cable Total number of pins 7 Contact spacing: 5.08 mm 2EDG-UDB-5.08-07-14-00A(H) 100 pc(s)