• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 8 Contact spacing: 5.08 mm 2EDG-UDB-5.08-08-14-00A(H) 1 pc(s)

Image similar
Product type
Pin housing cable
No. of rows
1
CS
5.08 mm
Total number of pins
8
Pins per row
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson multi-pin connector with wire protection and clip for DIN rail mounting 35 mm, 8-pin

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Pin housing cable

No. of rows

1

CS

5.08 mm

Pins per row

8

Total number of pins

8

Width

42.40 mm

Nominal current

20 A

15 A

Nominal current - rounded value

NaN A

Content

1 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

7 mm

Dim

(L x W x H) 42.30 x 42.40 x 34.60 mm

Case material

Polyamide 6.6

Manufacturer part #

2EDG-UDB-5.08-08-14-00A(H)

Factory colour

Green

Contact material

Phosphorus bronze

Nominal voltage

320 V

300 V

Height

34.60 mm

Length

42.30 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

2EDG-UDB-5.08-08-14-00A(H)

Documents & Downloads

Datasheet

Datasheet 3098618 Degson Pin housing cable Total number of pins 8 Contact spacing: 5.08 mm 2EDG-UDB-5.08-08-14-00A(H) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3098618 Degson Pin housing cable Total number of pins 8 Contact spacing: 5.08 mm 2EDG-UDB-5.08-08-14-00A(H) 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?