• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing PCB Total number of pins 12 Contact spacing: 5 mm 2EDGVT-5.0-12P-14-00A(H) 250 pc(s)

Image similar
Product type
Pin housing PCB
No. of rows
2
CS
5 mm
Total number of pins
12
Pins per row
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson PCB basic connector, double deck with 12-pin offset on the floor

  • Content: 250 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Pin housing PCB

No. of rows

2

CS

5 mm

Pins per row

6

Total number of pins

12

Width

23.20 mm

Nominal current

10 A

15 A

Nominal current - rounded value

NaN A

Content

250 pc(s)

Dim

(L x W x H) 30 x 23.20 x 22.10 mm

Connection

Print

Case material

Polyamide 6.6

Manufacturer part #

2EDGVT-5.0-12P-14-00A(H)

Factory colour

Green

Contact material

Copper alloy, zinc plated

Nominal voltage

320 V

300 V

Height

22.10 mm

Length

30 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

2EDGVT-5.0-12P-14-00A(H)

Documents & Downloads

Datasheet

Datasheet 2198483 Degson Pin housing PCB Total number of pins 12 Contact spacing: 5 mm 2EDGVT-5.0-12P-14-00A(H) 250 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?