Image similar
Pin housing PCB
2
5.08 mm
7
14
23.20 mm
10 A
15 A
NaN A
190 pc(s)
(L x W x H) 35.70 x 23.20 x 22.10 mm
Polyamide 6.6
2EDGVT-5.08-14P-14-00A(H)
Green
Copper alloy, zinc plated
320 V
300 V
22.10 mm
35.70 mm
Yes
Perpendicular (to the PCB)
2EDGVT-5.08-14P-14-00A(H)
Datasheet 2198488 Degson Pin housing PCB Total number of pins 14 Contact spacing: 5.08 mm 2EDGVT-5.08-14P-14-00A(H) 190 pc(s)