Image similar
Pin housing PCB
2
5 mm
9
18
23.20 mm
10 A
15 A
NaN A
1 pc(s)
(L x W x H) 45 x 23.20 x 22.10 mm
Polyamide 6.6
2EDGVT-5.0-18P-14-00A(H)
Green
Copper alloy, zinc plated
320 V
300 V
22.10 mm
45 mm
Yes
Perpendicular (to the PCB)
2EDGVT-5.0-18P-14-00A(H)
Datasheet 3097722 Degson Pin housing PCB Total number of pins 18 Contact spacing: 5 mm 2EDGVT-5.0-18P-14-00A(H) 1 pc(s)
User & Safety Instructions 3097722 Degson Pin housing PCB Total number of pins 18 Contact spacing: 5 mm 2EDGVT-5.0-18P-14-00A(H) 1 pc(s)