Image similar
Pin housing PCB
2
5 mm
10
20
23.20 mm
10 A
15 A
NaN A
1 pc(s)
(L x W x H) 50 x 23.20 x 22.10 mm
Polyamide 6.6
2EDGVT-5.0-20P-14-00A(H)
Green
Copper alloy, zinc plated
320 V
300 V
22.10 mm
50 mm
Yes
Perpendicular (to the PCB)
2EDGVT-5.0-20P-14-00A(H)
Datasheet 3097723 Degson Pin housing PCB Total number of pins 20 Contact spacing: 5 mm 2EDGVT-5.0-20P-14-00A(H) 1 pc(s)
User & Safety Instructions 3097723 Degson Pin housing PCB Total number of pins 20 Contact spacing: 5 mm 2EDGVT-5.0-20P-14-00A(H) 1 pc(s)