Image similar
Pin housing PCB
2
5.08 mm
2
4
23.20 mm
10 A
15 A
NaN A
1 pc(s)
(L x W x H) 10.20 x 23.20 x 22.10 mm
Polyamide 6.6
2EDGVT-5.08-04P-14-00A(H)
Green
Copper alloy, zinc plated
320 V
300 V
22.10 mm
10.20 mm
Yes
Perpendicular (to the PCB)
2EDGVT-5.08-04P-14-00A(H)
Datasheet 3097737 Degson Pin housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGVT-5.08-04P-14-00A(H) 1 pc(s)
User & Safety Instructions 3097737 Degson Pin housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGVT-5.08-04P-14-00A(H) 1 pc(s)