There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, vertical vertical
1
wire-to-wire
15EDG-GBM
encodable
3.81 mm
6
6
37.03 mm
0.80 mm
Square
8 A
8 A
1 pc(s)
14
30
7 mm
(L x W x H) 20.20 x 37.03 x 12.50 mm
Screw terminal
Plug
PA 66 UL94V-0
M2
15EDG-GBM-3.81-06P-14-00AH
Green
No
PA 66 UL94V-0
Phosphorus bronze
Tin plated
300 V
12.50 mm
20.20 mm
1.50 mm²
0.20 mm²
Yes
+105 °C
-40 °C
15EDG-GBM-3.81-06P-14-00AH
Datasheet 1632201 Degson Socket housing cable 15EDG-GBM Total number of pins 6 Contact spacing: 3.81 mm 15EDG-GBM-3.81-06P-14-00AH 1 pc(s)
User & Safety Instructions 1632201 Degson Socket housing cable 15EDG-GBM Total number of pins 6 Contact spacing: 3.81 mm 15EDG-GBM-3.81-06P-14-00AH 1 pc(s)
€ 4.82*
The necessary accessories are required to use the article as described.