• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Socket housing PCB 15EDGRH Total number of pins 12 Contact spacing: 2.50 mm 15EDGRH-2.5-12P-14-00AH 1 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip, right angle
No. of rows
2
Series
15EDGRH
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOUBLESTOCK GROUNDCASING 15EDGRH

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip, right angle

No. of rows

2

Connector system

wire-to-board

Series

15EDGRH

Features

PCB-SMD

encodable

CS

2.50 mm

Pins per row

6

Total number of pins

12

Width

18.40 mm

Pin Ø

0.80 mm

Pin shape

Square

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Dim

(L x W x H) 17.50 x 18.40 x 21.90 mm

Connection

Print

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGRH-2.5-12P-14-00AH

Factory colour

Green

Industrial packaging

Yes

Insulation material

PA 66 UL94V-0

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

150 V

Height

21.90 mm

Length

17.50 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGRH-2.5-12P-14-00AH

Documents & Downloads

Datasheet

Datasheet 3090204 Degson Socket housing PCB 15EDGRH Total number of pins 12 Contact spacing: 2.50 mm 15EDGRH-2.5-12P-14-00AH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3090204 Degson Socket housing PCB 15EDGRH Total number of pins 12 Contact spacing: 2.50 mm 15EDGRH-2.5-12P-14-00AH 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?