Image similar
Socket housing PCB
Power strip, right angle
2
wire-to-board
15EDGRH
PCB-SMD
encodable
2.50 mm
9
18
25.90 mm
0.80 mm
Square
5 A
5 A
100 pc(s)
(L x W x H) 17.50 x 25.90 x 21.90 mm
PA 66 UL94V-0
15EDGRH-2.5-18P-14-00AH
Green
Yes
PA 66 UL94V-0
Copper alloy
Tin plated
Tin plated
150 V
21.90 mm
17.50 mm
Yes
Parallel (to the PCB)
+105 °C
-40 °C
15EDGRH-2.5-18P-14-00AH
Datasheet 1620365 Degson Socket housing PCB 15EDGRH Total number of pins 18 Contact spacing: 2.50 mm 15EDGRH-2.5-18P-14-00AH 100 pc(s)