• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson ZB5-10P-19-00AH-100 Compatible with (details): Degson PC2.5 White 100 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Compatible with (details)
Degson PC2.5
Factory colour
White
Dim
(L x W x H) 10.70 x 51.80 x 4.00 mm
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.33 / piece)
€ 63.99
-48 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labelling strips

Our service for you

Technical specifications

Compatible with (details)

Degson PC2.5

Packaging type

Piece

Factory colour

White

Type

Blank

Dim

(L x W x H) 10.70 x 51.80 x 4.00 mm

Connector colour

White

Weight

0.90 g

Manufacturer part #

ZB5-10P-19-00AH-100

Industrial packaging

Yes

Content

100 pc(s)

Clamp width

51.8 mm

Number of pins

10

Width

51.80 mm

Height

4.00 mm

Length

10.70 mm

RoHS-compliant

Yes

Type

ZB5-10P-19-00A(H)-100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595375 Degson ZB5-10P-19-00AH-100 Compatible with (details): Degson PC2.5 White 100 pc(s)

More interesting products

(*All information is plus legal VAT)