• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson ZB6-10P-19-00AH-1 Compatible with (details): Degson PC4 Series White 1 pc(s)

Image similar
Type
Blank
Compatible with (details)
Degson PC4 Series
Factory colour
White
Dim
(L x W x H) 10.70 x 61.80 x 4.00 mm
Weight
0.80 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labelling strips

Our service for you

Technical specifications

Compatible with (details)

Degson PC4 Series

Factory colour

White

Type

Blank

Dim

(L x W x H) 10.70 x 61.80 x 4.00 mm

Weight

0.80 g

Manufacturer part #

ZB6-10P-19-00AH-1

Content

1 pc(s)

Clamp width

61.8 mm

Number of pins

10

Width

61.80 mm

Height

4.00 mm

Length

10.70 mm

RoHS-compliant

Yes

Type

ZB6-10P-19-00A(H)

Pins per row

10

Documents & Downloads

Datasheet

Datasheet 1327421 Degson ZB6-10P-19-00AH-1 Compatible with (details): Degson PC4 Series White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327421 Degson ZB6-10P-19-00AH-1 Compatible with (details): Degson PC4 Series White 1 pc(s)