• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson ZB8-10P-19-00AH-1 Compatible with (details): Series Degson PC6, PC4 HE, PC10 DR White 1 pc(s)

Image similar
Type
Blank
Compatible with (details)
Series Degson PC6
PC4 HE
PC10 DR
Factory colour
White
Dim
(L x W x H) 10.70 x 81.30 x 4.00 mm
Weight
1.60 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labelling strips

Our service for you

Technical specifications

Compatible with (details)

Series Degson PC6

PC4 HE

PC10 DR

Factory colour

White

Type

Blank

Dim

(L x W x H) 10.70 x 81.30 x 4.00 mm

Weight

1.60 g

Manufacturer part #

ZB8-10P-19-00AH-1

Content

1 pc(s)

Clamp width

81.3 mm

Number of pins

10

Width

81.30 mm

Height

4.00 mm

Length

10.70 mm

RoHS-compliant

Yes

Type

ZB8-10P-19-00A(H)

Documents & Downloads

Datasheet

Datasheet 1327416 Degson ZB8-10P-19-00AH-1 Compatible with (details): Series Degson PC6, PC4 HE, PC10 DR White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327416 Degson ZB8-10P-19-00AH-1 Compatible with (details): Series Degson PC6, PC4 HE, PC10 DR White 1 pc(s)