• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 202906 DLH DQ 6.10 WPRO5 8 V2A Roof cable holder 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roof cable holder

Manufacturer part #

202906

Length

72 mm

Height

26 mm

Content

1 pc(s)

Screwable

Corrugated sheet roof

With screw clamp

72 mm

6.0-10.0 mm

Stainless steel V2A

Stainless steel V2A

26 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750579 DEHN 202906 DLH DQ 6.10 WPRO5 8 V2A Roof cable holder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750579 DEHN 202906 DLH DQ 6.10 WPRO5 8 V2A Roof cable holder 1 pc(s)

Information

Information 2750579 DEHN 202906 DLH DQ 6.10 WPRO5 8 V2A Roof cable holder 1 pc(s)

Description

Roof pipe holder for laying catching equipment on roofs of corrugated boards. Angled design for corrugated board roofs, profile 5 and profile 8 with wire holders DEHNQUICK, loose cable guide

This text is machine translated.

What kind of Lightning Protection Products are you looking for?