• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 783010 PHE4 10 S Voltage tester 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Voltage tester

Manufacturer part #

783010

Length

1030 mm

Content

1 pc(s)

1-pole

Switchgear and power cable for overhead lines

AC

Acoustic and optic

1030 mm

50.0-50.0 Hz

230 mm

S

10.0-10.0 kV

Interior and outdoor installations

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750524 DEHN 783010 PHE4 10 S Voltage tester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750524 DEHN 783010 PHE4 10 S Voltage tester 1 pc(s)

Information

Information 2750524 DEHN 783010 PHE4 10 S Voltage tester 1 pc(s)

Description

Capacitive voltage tester PHE4 according to DIN VDE 0682-411 (EN/IEC 61243-1) for determining all poles of freedom from voltage at the working place according to DIN VDE 0105-100 (EN 50110-1) in electrical systems. Category "S" for switchboards and overhead wires. Can also be used in precipitation. With visual and acoustic display and self-test device of all active parts including test tip. Short transport length by removable insulating rod with plug-in coupling for manual extension.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?