• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 065T-P120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop power supply ATS 065T-P120 (2.5x5.5 mm) Dehner Elektronik GmbH

  • Energy efficiency as per DoE Level VIEmitted interference acc. To EN 55032 - Class BOvervoltage protectionOverload protectionShort-circuit protectionIEC/EN 62368-1; IEC 60950-1

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

5 A

Output current (max.) - rounded

5 A

Output

5.5/2.5 coaxial connector

Output voltage

12 V DC

Input voltage

240 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

320 g

65 W

PSU features

Regulated

Type

Switched PSU

Width

85 mm

Height

37 mm

Length

150 mm

Type

ATS 065T-P120

Documents & Downloads

Datasheet

Datasheet 2730521 Dehner Elektronik ATS 065T-P120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W Regulated

User & Safety Instructions

User & Safety Instructions 2730521 Dehner Elektronik ATS 065T-P120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W Regulated

Warranty Terms

Warranty Terms 2730521 Dehner Elektronik ATS 065T-P120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W Regulated

Description

High-performance, efficient power supply. Versatile use in information technology and for audio/video applications. The adapter is suitable for worldwide use through the wide-range input. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.

This text is machine translated.

Scope of delivery

  • Connection cableUser manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)