There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switched PSU
Rail mounted PSU (DIN)
90 V AC
127 V DC
12 V DC
90 - 264 V AC
264 V AC
380 V DC
8.3 A
8.3 A
100 W
Fixed voltage
1 x
Screw terminal
(L x W x H) 95 x 70 x 60 mm
230 g
50 °C
50 °C
-15 °C
-15 °C
DLP 1100D-12F
1 pc(s)
Regulated
70 mm
60 mm
95 mm
85 °C
-20 °C
DLP 1100D-12F
0.3 W
yes
Datasheet 2246422 Dehner Elektronik DLP 1100D-12F Rail mounted PSU (DIN) Consumption (standby) 0.3 W 8.3 A 100 W No. of outputs:1 x Conten
User & Safety Instructions 2246422 Dehner Elektronik DLP 1100D-12F Rail mounted PSU (DIN) Consumption (standby) 0.3 W 8.3 A 100 W No. of outputs:1 x Conten
Warranty Terms 2246422 Dehner Elektronik DLP 1100D-12F Rail mounted PSU (DIN) Consumption (standby) 0.3 W 8.3 A 100 W No. of outputs:1 x Conten
€ 155.98*
The necessary accessories are required to use the article as described.