• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik EA 10951F-12 AC/DC bench/mains PSU 12 V 7.5 A 90 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop power supply EA 10951F-12 (12V/90Watt) 2.5mm Dehner Elektronik GmbH

  • Energy efficiency as per DoE Level VI
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection
  • IEC/EN 62368-1; IEC 60950-1
  • Active PFC function
  • CEC compliance
  • LED indicator
  • MTBF over 30.000 h
  • Output connector 2.5 x 5.5 mm angled

Technical specifications

Product type

AC/DC bench/mains PSU

Used at

Indoors

Max. output current

7.5 A

Output current (max.) - rounded

7.5 A

Output

5.5/2.5 coaxial connector

Output voltage

12 V

Input voltage

240 V AC

No. of outputs

1 x

Type

Switched PSU

EuP Status

Step 2

90 W

PSU features

Regulated

Type

Switched PSU

Width

59 mm

Height

33.5 mm

Length

133 mm

Type

EA 10951F-12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2890340 Dehner Elektronik EA 10951F-12 AC/DC bench/mains PSU 12 V 7.5 A 90 W Regulated

User & Safety Instructions

User & Safety Instructions 2890340 Dehner Elektronik EA 10951F-12 AC/DC bench/mains PSU 12 V 7.5 A 90 W Regulated

Description

High-performance, efficient power supply. Information technology for a variety of uses
The adapter is suitable for worldwide use through the wide-range input. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.

This text is machine translated.

Scope of delivery

  • Connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)