There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Bench PSU (fixed voltage)
Mains socket
3750 mA
3.75 A
5.5/2.1 coaxial connector
12 V DC
115 V AC
230 V AC
1 x
MPU-50-105
IEC 320 C14
Exempt
710 g
45 W
Switched Mode
76 mm
43 mm
146 mm
MPU-51-105
45 W
45 W
12 V DC
3.75 A
yes
Datasheet 510438 Dehner Elektronik MPU-51-105 Bench PSU (fixed voltage) 12 V DC 3750 mA 45 W
User & Safety Instructions 510438 Dehner Elektronik MPU-51-105 Bench PSU (fixed voltage) 12 V DC 3750 mA 45 W
Warranty Terms 510438 Dehner Elektronik MPU-51-105 Bench PSU (fixed voltage) 12 V DC 3750 mA 45 W
€ 86.69*
The necessary accessories are required to use the article as described.