• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik MPU-51-108 Bench PSU (fixed voltage) 24 V DC 2030 mA 50 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik MPU-51-108 Bench PSU (fixed voltage) 24 V DC 2030 mA 50 W

  • Certified for medical use to EN 60601
  • Max Power: 50W
  • Voltage: 24V DC
  • Current: 2.03A
  • Technology: Switched Mode
  • Power Tip:
  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.
  • Black and white medical symbol: Hexagon with a Star of Life and an Aesculapian staff in the centre.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Max. output current

2030 mA

Output current (max.) - rounded

2.03 A

Output

5.5/2.1 coaxial connector

Output voltage

24 V DC

Input voltage

115 V AC

230 V AC

No. of outputs

1 x

Type

MPU-50-108

Inputs

IEC 320 C14

EuP Status

Exempt

Weight

710 g

50 W

Type

Switched Mode

Width

76 mm

Height

43 mm

Length

146 mm

Type

MPU-51-108

50 W

Output rating

50 W

Output voltage

24 V DC

Output current (details)

2.03 A

Documents & Downloads

Datasheet

Datasheet 510449 Dehner Elektronik MPU-51-108 Bench PSU (fixed voltage) 24 V DC 2030 mA 50 W

User & Safety Instructions

User & Safety Instructions 510449 Dehner Elektronik MPU-51-108 Bench PSU (fixed voltage) 24 V DC 2030 mA 50 W

Warranty Terms

Warranty Terms 510449 Dehner Elektronik MPU-51-108 Bench PSU (fixed voltage) 24 V DC 2030 mA 50 W

Description

Compact power supply with integrated power switch and wide input range. Thanks to the EN60601 approval these devices can also be used in medical applications.

Features

  • Short circuit and overload protection with automatic restart
  • DC-DC Plug 5.5 x 2.1 mm, polarity + inside
  • Output cable 1.8 m
  • Safety as per CE, TÜV, cUL.

Scope of delivery

  • Power cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.