• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik MPU 31-108 (24VDC) Bench PSU (fixed voltage) 24 V DC 1250 mA 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik MPU 31-108 (24VDC) Bench PSU (fixed voltage) 24 V DC 1250 mA 30 W

  • Certified for medical use to EN 60601
  • Max Power: 30W
  • Voltage: 24V DC
  • Current: 1:25A
  • Technology: Switched Mode
  • Power Tip:
  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.
  • Black and white medical symbol: Hexagon with a Star of Life and an Aesculapian staff in the centre.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Max. output current

1250 mA

Output current (max.) - rounded

1.25 A

Output

5.5/2.1 coaxial connector

Output voltage

24 V DC

Input voltage

115 V AC

230 V AC

No. of outputs

1 x

Inputs

IEC 320 C14

EuP Status

Exempt

Weight

420 g

30 W

Type

Switched Mode

Width

65 mm

Height

39 mm

Length

118 mm

Type

MPU-31-108

30 W

Output voltage

24 V DC

Output current (details)

1:25 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 511221 Dehner Elektronik MPU 31-108 (24VDC) Bench PSU (fixed voltage) 24 V DC 1250 mA 30 W

User & Safety Instructions

User & Safety Instructions 511221 Dehner Elektronik MPU 31-108 (24VDC) Bench PSU (fixed voltage) 24 V DC 1250 mA 30 W

Warranty Terms

Warranty Terms 511221 Dehner Elektronik MPU 31-108 (24VDC) Bench PSU (fixed voltage) 24 V DC 1250 mA 30 W

Description

Compact power supply with integrated power switch and wide input range. Thanks to the EN 60601 approval these devices can also be used in medical applications.

Features

  • Short circuit and overload protection with automatic restart
  • DC-DC Plug 5.5 x 2.1 mm, polarity + inside
  • Output cable 1.8 m
  • Safety as per CE, TÜV, cUL.

Scope of delivery

  • Power cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)