There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 244 x 30 x 16 mm
White orange
24 V DC
24 V DC
MM; SELV; UKCA; TÜV; CE;
1.25 A
1.25 A
IP20
Surge protection
Overvoltage
Approved for use on furniture
Screw terminal
30 W
1 x
1 x
1.25 mA
240 V AC
220 V AC
120 g
30 W (max)
Switched PSU
30 mm
16 mm
244 mm
45 °C
-20 °C
Datasheet 3771390 Dehner Elektronik SL 30-24VF LED driver Constant voltage 30 W 1.25 mA 24 V DC Surge protection, Overvoltage, Approved fo
User & Safety Instructions 3771390 Dehner Elektronik SL 30-24VF LED driver Constant voltage 30 W 1.25 mA 24 V DC Surge protection, Overvoltage, Approved fo
Conformity certificate 3771390 Dehner Elektronik SL 30-24VF LED driver Constant voltage 30 W 1.25 mA 24 V DC Surge protection, Overvoltage, Approved fo
Warranty Terms 3771390 Dehner Elektronik SL 30-24VF LED driver Constant voltage 30 W 1.25 mA 24 V DC Surge protection, Overvoltage, Approved fo