There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 212 x 46 x 38.3 mm
24 V DC
24 V DC
MM SELV TÜV
4.17 A
4.17 A
230 V AC
IP67
Surge protection
IP67
Screw terminal
100 W
1 x
1 x
4.17 A
277 V AC
200 V AC
575 g
100 W
100 up to 100 W
46 mm
38.3 mm
212 mm
60 °C
-40 °C
yes
User & Safety Instructions 1599118 Dehner Elektronik Snappy SPE100-24VLP LED transformer Constant voltage 100 W 4.17 A 24 V DC Surge protection 1 pc(s)
Warranty Terms 1599118 Dehner Elektronik Snappy SPE100-24VLP LED transformer Constant voltage 100 W 4.17 A 24 V DC Surge protection 1 pc(s)