There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 320 x 30 x 24 mm
White
12 V DC
12 V DC
MM
15 A
15 A
IP20
Surge protection
Approved for use on furniture
Casing: IP30 / terminals: IP20
Punchdown block
180 W
1 x
1 x
Switched PSU
15 A
240 V AC
200 V AC
372 g
180 W
180 up to 180 W
30 mm
24 mm
320 mm
45 °C
-20 °C
User & Safety Instructions 2300378 Dehner Elektronik SNP200-12VF-1 LED transformer, LED driver Constant voltage 180 W 15 A 12 V DC Surge protection, Approv
Warranty Terms 2300378 Dehner Elektronik SNP200-12VF-1 LED transformer, LED driver Constant voltage 180 W 15 A 12 V DC Surge protection, Approv