There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
2.9 A
(L x W x H) 110 x 38 x 30 mm
White
12 V
12 V
MM; SELV; TÜV; ; UKCA
2.9 A
2.9 A
IP67
Approved for use on furniture
Surge protection
Overvoltage
IP65/67
Open cable ends
35 W
1 x
1 x
2.9 A
264 V AC
198 V AC
250 g
35 W
35 up to 35 W
Switched PSU
38 mm
30 mm
110 mm
45 °C
-20 °C
Datasheet 3015426 Dehner Elektronik SPF 35-12VSP LED transformer, LED driver Constant voltage 35 W 2.9 A 12 V Approved for use on furnitur
User & Safety Instructions 3015426 Dehner Elektronik SPF 35-12VSP LED transformer, LED driver Constant voltage 35 W 2.9 A 12 V Approved for use on furnitur
Warranty Terms 3015426 Dehner Elektronik SPF 35-12VSP LED transformer, LED driver Constant voltage 35 W 2.9 A 12 V Approved for use on furnitur