There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
6.25 mA
(L x W x H) 179 x 62 x 30 mm
White
24 V DC
24 V DC
MM; SELV; TÜV; CE; UKCA
6.25 A
6.25 A
24 V DC
IP20
Surge protection
Overvoltage
IP20
Screw terminal
50 W
1 x
1 x
Switched PSU
6.25 mA
240 V AC
200 V AC
340
50 W (max)
62 mm
30 mm
179 mm
45 °C
-20 °C
Datasheet 3771391 Dehner Elektronik SS 150-24VL LED driver 50 W 6.25 mA 24 V DC Surge protection, Overvoltage 1 pc(s)
User & Safety Instructions 3771391 Dehner Elektronik SS 150-24VL LED driver 50 W 6.25 mA 24 V DC Surge protection, Overvoltage 1 pc(s)
Conformity certificate 3771391 Dehner Elektronik SS 150-24VL LED driver 50 W 6.25 mA 24 V DC Surge protection, Overvoltage 1 pc(s)
Warranty Terms 3771391 Dehner Elektronik SS 150-24VL LED driver 50 W 6.25 mA 24 V DC Surge protection, Overvoltage 1 pc(s)