LED transformer
Constant voltage
(L x W x H) 155 x 50 x 15 mm
White
12 V DC
MM; SELV; ; GS
1.67 A
1.67 A
240 V AC
IP20
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
20 W
1 x
1 x
Switched PSU
240 V AC
220 V AC
85 g
20 W (max)
50 mm
15 mm
155 mm
45 °C
-20 °C
Datasheet 2618040 Dehner Elektronik SS 20-12VF LED transformer Constant voltage 20 W 1.67 A 12 V DC Approved for use on furniture, Surge p
User & Safety Instructions 2618040 Dehner Elektronik SS 20-12VF LED transformer Constant voltage 20 W 1.67 A 12 V DC Approved for use on furniture, Surge p
Warranty Terms 2618040 Dehner Elektronik SS 20-12VF LED transformer Constant voltage 20 W 1.67 A 12 V DC Approved for use on furniture, Surge p