

LED transformer
Constant voltage
(L x W x H) 155 x 50 x 15 mm
White
24 V DC
MM; SELV; ; GS
0.83 A
830 mA
240 V AC
IP20
Approved for use on furniture
Surge protection
Overvoltage
IP20
Screw terminal
20 W
1 x
1 x
Switched PSU
240 V AC
220 V AC
85 g
20 W (max)
50 mm
15 mm
155 mm
45 °C
-20 °C
Datasheet 2618041 Dehner Elektronik SS 20-24VF LED transformer Constant voltage 20 W 0.83 A 24 V DC Approved for use on furniture, Surge p
User & Safety Instructions 2618041 Dehner Elektronik SS 20-24VF LED transformer Constant voltage 20 W 0.83 A 24 V DC Approved for use on furniture, Surge p
Warranty Terms 2618041 Dehner Elektronik SS 20-24VF LED transformer Constant voltage 20 W 0.83 A 24 V DC Approved for use on furniture, Surge p