• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SSL 60-12VF LED transformer, LED driver Constant voltage 60 W 5 A 12 V DC Approved for use on furnitur

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSL 60-12VF

  • Constant voltage
  • 12 V DC
  • 5 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 305 x 30 x 17 mm

Factory colour

White

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Test mark

MM; SELV; UKCA

Max. output current

5 A

Output current (max.) - rounded

5 A

Operating voltage

240 V AC

Protection class

IP20

LED driver features

Approved for use on furniture

Surge protection

Overvoltage

IP20

Connection

Screw terminal

Max. power

60 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

5 A

Input voltage (max.)

264 V AC

Min. input voltage

180 V AC

Weight

160 g

Power (min.)

60 W

Power range

60 up to 60 W

Type

Switched PSU

Width

30 mm

Height

17 mm

Length

305 mm

Max. temperature

45 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730527 Dehner Elektronik SSL 60-12VF LED transformer, LED driver Constant voltage 60 W 5 A 12 V DC Approved for use on furnitur

User & Safety Instructions

User & Safety Instructions 2730527 Dehner Elektronik SSL 60-12VF LED transformer, LED driver Constant voltage 60 W 5 A 12 V DC Approved for use on furnitur

Warranty Terms

Warranty Terms 2730527 Dehner Elektronik SSL 60-12VF LED transformer, LED driver Constant voltage 60 W 5 A 12 V DC Approved for use on furnitur

Description

Power supply specially designed for LED lighting, especially compact and flat design. Suitable for various LED-applications in the inner area. (E.g. Decoration, furniture installation, suspended ceilings)

This text is machine translated.

Scope of delivery

  • User manual

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)