There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 305 x 30 x 16.7 mm
White
24 V
24 V
IEC / EN 61347-1, IEC / EN 61347-2-13, IEC 60598, EN 55015, EN 61547, EN 61000-3-2 Class C
2.5 A
2.5 A
240 V AC
IP20
Approved for use on furniture
Surge protection
Overvoltage
IP20 (when built in)
Screw terminal
60 W
1 x
1 x
264 V AC
198 V AC
165 g
60 W (max)
Switched PSU
30 mm
16.7 mm
305 mm
45 °C
-20 °C
Datasheet 2484324 Dehner Elektronik SSL60-24VF LED transformer, LED driver Constant voltage 60 W 2.5 A 24 V Approved for use on furniture,
User & Safety Instructions 2484324 Dehner Elektronik SSL60-24VF LED transformer, LED driver Constant voltage 60 W 2.5 A 24 V Approved for use on furniture,
Warranty Terms 2484324 Dehner Elektronik SSL60-24VF LED transformer, LED driver Constant voltage 60 W 2.5 A 24 V Approved for use on furniture,