
Number
Highlights & Details
Desktop adapter SYS 1548-6512-T2 Dehner Elektronik GmbH
- Protection class 2 (without protective conductor)
- Efficiency – Level VI.
- Overvoltage protection
- Overload protection
- Short-circuit protection
- EN 62368-1
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
5.42 A
- Output current (max.) - rounded
5.42 A
- Output
5.5/2.1 coaxial connector
- Output voltage
12 V DC
- Input voltage
90 V AC
264 V AC
- No. of outputs
1 x
- Type
Bench power supply unit
- EuP Status
Step 2
- Weight
290 g
65 W
- PSU features
Regulated
- Type
Switched PSU
- Width
55 mm
- Height
35 mm
- Length
115 mm
- Type
SYS 1548-6512-T2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201351 Dehner Elektronik SYS 1548-6512-T2 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated
Conformity certificate
Conformity certificate 2201351 Dehner Elektronik SYS 1548-6512-T2 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated
Warranty Terms
Warranty Terms 2201351 Dehner Elektronik SYS 1548-6512-T2 Bench PSU (fixed voltage) 12 V DC 5.42 A 65 W Regulated
Description
Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.
This text is machine translated.
Scope of delivery
- Connection cable
- User manual







