• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik USB-C cable USB 2.0 USB-C® plug 1.5 m White Flexible Power cable (USB-C to USB-C)

Product type
USB-C cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C/USB-C charging cable Dehner Elektronik GmbH

  • Power cable USB-C to USB-C
  • 100 watt 20V 5A/480Mbps
  • USB stand 2.0
  • PD/QC
  • 30AWG/4C&22AWG/2C
  • 1.5m

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

White

Cable length

1.5 m

Cable features

Flexible

30AWG/4C&22AWG/2C

Cable design

Round

Transfer rate (max.)

480 MBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

Cable type

USB cable

Documents & Downloads

Datasheet

Datasheet 3397126 Dehner Elektronik USB-C cable USB 2.0 USB-C® plug 1.5 m White Flexible Power cable (USB-C to USB-C)

User & Safety Instructions

User & Safety Instructions 3397126 Dehner Elektronik USB-C cable USB 2.0 USB-C® plug 1.5 m White Flexible Power cable (USB-C to USB-C)

Conformity certificate

Conformity certificate 3397126 Dehner Elektronik USB-C cable USB 2.0 USB-C® plug 1.5 m White Flexible Power cable (USB-C to USB-C)

Conformity certificate 3397126 Dehner Elektronik USB-C cable USB 2.0 USB-C® plug 1.5 m White Flexible Power cable (USB-C to USB-C)

Description

Developed for quick charging times and a reliable connection, this cable is the perfect choice for your devices. No matter whether Smartphone, tablet, laptop or other USB-C-enabled devices - you are always on the safe side with our cable.
Main features:

Quick charge: Get your devices at high speed for more Power in less time.

Universal compatibility: Perfect for all devices with a USB-C connection, including the latest smartphones, laptops, tablets and more.

Durability: Resistant to wear and tear and ensures a long service life.

Optimum data transfer: Transfer data at lightning speed with a stable connection, which is suitable for Ideal for fast synchronization and data transfer.

Flexibility & comfort: With a practical length of 1.5 meters, the cable is flexible and offers plenty of freedom of movement, no matter whether at home, in the office or while traveling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)