
1/12
LED recessed light
1
Built-in LED
LED (monochrome)
8.5 W
750 lm
2700 K
Warm white
7 kWh/1000h
Circular
36°
Swivelling
30°
68 mm
41 mm
82 mm
IP20
II
Black
Aluminium
E (A - G)
(Ø x H) 82 mm x 41 mm
Yes
2700 K
41 mm
82 mm
yes
User & Safety Instructions 2998307 Deko Light 565390 Dione IP LED recessed light EEC: E (A - G) LED (monochrome) Built-in LED 8.5 W Black
The necessary accessories are required to use the article as described.