• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565398 Dione IP LED recessed light EEC: E (A - G) LED (monochrome) Built-in LED 8.5 W White

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lights, Dione IP, 8.5 W, DIM, 4000 K, White, 220-240 V/AC, 50 / 60 Hz

  • Power= 8.5 W Total luminous flux= 800 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Input voltage 220-240V AC/50-60Hz
  • Activation: Phase-section dimmer
  • Colour rendering Ra: 80
  • Switching cycles 25000
  • LED type COB
  • Terminal connection option
  • Including. LED power supply
  • Inclination 30°
  • Power supply dimensions: 66x35x20 mm
  • Dimensions of connection box: 75x39x23 mm
  • Ceiling thickness: Max. 13 mm
  • Cable length 200 mm
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

8.5 W

Total luminous flux

800 lm

4000 K

Colour

Neutral white

Energy consumption

7 kWh/1000h

Type

Circular

Radiation angle

36°

Light features

Swivelling

Swivel range (max.)

30°

Recess diameter

68 mm

Recess depth

41 mm

Outside Ø

82 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

E (A - G)

Dim

(Ø x H) 82 mm x 41 mm

Light bulb included

Yes

Colour temperature range

4000 K

Height

41 mm

(Ø)

82 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998315 Deko Light 565398 Dione IP LED recessed light EEC: E (A - G) LED (monochrome) Built-in LED 8.5 W White

Description

The ceiling mounting spots of the DIONE series impress with their particularly low installation depth. This makes them very space-saving and requires only a ceiling cavity of 25 mm. Also the connection box included in the delivery and the dimmable power supply fit thanks to the compact design into the 68 mm cutout. Since all components for operating the Dione are pre-assembled, a time-saving tool-free installation is possible. The junction box with plug-in terminals enables additional 3-pin through wiring. This makes the DIONE spotlight the ideal solution for retrofitting within a renovation or for new installations with a limited installation space.
With the high-quality COB technology, the recessed spotlights can deliver up to 750 lm with an output of 8.5 W. The casing is made of aluminum, the angle of radiation is 36° and the spots are available in the light colors 3,000 K and 4,000 K. The lamp head can be rotated by up to 30°.

This text is machine translated.

Features

  • Compact design
  • Only 25 mm in ceiling hollow space required
  • Easy installation with through-wiring
  • Tilting
  • Cut out dimensions 68 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.