• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Asterope rund 400 342133 Pendant light LED (monochrome), HV halogen E-27 40 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, asterope round 400, E27, 1x max. 40W, IP20, Metallic, black

  • Power= 40 W

Technical specifications

  • Control: Dimmable with optional lamp
  • Socket height (mm): 25
  • Base diameter (mm): 120
  • Terminal connection option
  • Optics 1: Matt
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

HV halogen

E-27

40 W

Pendulum length (max.)

1300 cm

Protection class

I

IP20

Factory colour

Black

Material

Metal

Dim

(Ø x D) 400 mm x 1500 mm

n.rel.

Light bulb included

No

Depth

1500 mm

(Ø)

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795507 Deko Light Asterope rund 400 342133 Pendant light LED (monochrome), HV halogen E-27 40 W Black

Description

Light & Shadow: Hardly any lamp embodies this dualism more beautifully than the asteropes in their different designs. The downward-facing pendant lamp creates a multi-faceted play of light and shadow on walls and ceilings that blends in with every ambience in an extravagant yet harmonious manner. Combine asteropes with gold or milky filament lamp.

This text is machine translated.

What kind of Pendant Lights are you looking for?