• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Atik 732103 LED floodlight EEC: E (A - G) 302 W Colours (LEDs): Neutral white

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 302 W
  • Total luminous flux= 38400 lm
  • Colour temperature= 5000 K
  • Neutral white

Technical specifications

Product type

LED floodlight

Operating voltage

100 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

302 W

Energy consumption

302 kWh/1000h

5000 K

Colour

Neutral white

Total luminous flux

38400 lm

Light features

Swivelling

Radiation angle

110°

Protection class

I

IP65

IP44

Factory colour

Jet black (RAL 9005)

Material

Aluminium (die-cast)

Dim

(W x H x D) 90 x 411 x 319 mm

E (A - G)

Width

90 mm

Height

411 mm

Depth

319 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794800 Deko Light Atik 732103 LED floodlight EEC: E (A - G) 302 W Colours (LEDs): Neutral white

Warranty Terms

Warranty Terms 2794800 Deko Light Atik 732103 LED floodlight EEC: E (A - G) 302 W Colours (LEDs): Neutral white