• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Draconis LED panel 3-phase 72 W LED (monochrome) EEC: E (A - G) White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rail system 3-phase 230V, Draconis, 220-240V AC/50Hz, 72.00 W

  • Power= 72 W
  • Total luminous flux= 8215 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

  • Incl. LED power supply
Product type

LED panel

Series

3-phase

Operating voltage

230 V

Bulb type

LED (monochrome)

72 W

4000 K

Colour

Warm white to neutral white

Total luminous flux

8215 lm

Energy consumption

72 kWh/1000h

Radiation angle

60°

IP20

Protection class

I

Factory colour

White

Material

Aluminium (die-cast)

Dim

(L x W x H) 578 x 189 x 129 mm

E (A - G)

Width

189 mm

Height

129 mm

Length

578 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498007 Deko Light Draconis LED panel 3-phase 72 W LED (monochrome) EEC: E (A - G) White

Information

Information 2498007 Deko Light Draconis LED panel 3-phase 72 W LED (monochrome) EEC: E (A - G) White

Description

Scope of delivery

  • Draconis ceiling-mounted lamp
  • Draconis 3-phase adapter