• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Linear 100 LED panel 3-phase 31 W LED (monochrome) EEC: G (A - G) Silver

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rail system 3-phase 230V, Linear 100, 110-240V AC/50-60Hz, 800 mA, 31.50 W

  • Power= 31 W
  • Total luminous flux= 2435 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Incl. LED power supply
Product type

LED panel

Series

3-phase

Operating voltage

230 V

Bulb type

LED (monochrome)

31 W

3000 K

Colour

Warm white

Total luminous flux

2435 lm

Energy consumption

32 kWh/1000h

Radiation angle

110°

IP20

Protection class

I

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 1087 x 33 x 52 mm

G (A - G)

Width

33 mm

Height

52 mm

Length

1087 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497973 Deko Light Linear 100 LED panel 3-phase 31 W LED (monochrome) EEC: G (A - G) Silver