• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Panel Track Light LED panel 3-phase 21 W LED (monochrome) EEC: G (A - G) Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rail system 3-phase 230V, Panel Track Light, 110-240V AC/50-60Hz, 21.00 W

  • Power= 21 W
  • Total luminous flux= 1470 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Incl. LED power supply
Product type

LED panel

Series

3-phase

Operating voltage

230 V

Bulb type

LED (monochrome)

21 W

3000 K

Colour

Warm white

Total luminous flux

1470 lm

Energy consumption

21 kWh/1000h

Radiation angle

115°

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 300 x 100 x 22 mm

G (A - G)

Width

100 mm

Height

22 mm

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497966 Deko Light Panel Track Light LED panel 3-phase 21 W LED (monochrome) EEC: G (A - G) Black

Information

Information 2497966 Deko Light Panel Track Light LED panel 3-phase 21 W LED (monochrome) EEC: G (A - G) Black