• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Facade Long Run 840420 LED strip EEC: F (A - G) open cable ends 48 V DC 15 m Warm white 1 pc(s)

1/4
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Self-adhesive
Dimmable
Colour
Warm white
Use
Inside/outside
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light LED Stripe - Facade Long Run, COB, 48V-15W, 2700 K, 15 m, Silicon

  • For weathered building facades
  • For outdoor areas with direct sunlight
  • UV-resistant
  • Durable temperature resistant (-40°C to 95°C)
  • Long life with 75,000h L70B50 / 50,000 h L80B10
  • Solderless accessories
  • Adhesive tape 3M VHB 5604A with silicone primer treatment
  • This text is machine translated.

Technical specifications

  • Power consumption 1 m 15 W
  • Total length to be operated max.: Single-sided feed: 15m; Double-sided feed: 30m
  • Housing material A4 stainless steel
  • Corrosion-resistant, UV-resistant
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Self-adhesive

Dimmable

Factory colour

White

Colour

Warm white

Use

Inside/outside

Colour temperature (max.)

2700 K

Radiation angle

120°

Luminous flux (Φ) per unit

1575 lm

Operating voltage

48 V DC

Dim

(L x W x H) 15 m x 12 mm x 5.5 mm

LED number per unit

48

Width

12 mm

Height

5.5 mm

Length

15 m

Unit length

100 mm

IP67

Min. temperature

-40 °C

Max. temperature

+95 °C

F (A - G)

Energy consumption

15 kWh/1000h

Yes

Weight

1124 g

Protection class

III

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766435 Deko Light Facade Long Run 840420 LED strip EEC: F (A - G) open cable ends 48 V DC 15 m Warm white 1 pc(s)

Warranty Terms

Warranty Terms 3766435 Deko Light Facade Long Run 840420 LED strip EEC: F (A - G) open cable ends 48 V DC 15 m Warm white 1 pc(s)

Description

Scope of delivery

  • 30x brackets
  • 60x screws
  • 2x end cap