1/4
LED strip
open cable ends
Self-adhesive
Dimmable
White
Neutral white
Inside/outside
4000 K
120°
1800 lm
48 V DC
(L x W x H) 15 m x 12 mm x 5.5 mm
48
12 mm
5.5 mm
15 m
100 mm
IP67
-40 °C
+95 °C
E (A - G)
15 kWh/1000h
Yes
1124 g
III
Certified by EU Garan
User & Safety Instructions 3766437 Deko Light Facade Long Run 840422 LED strip EEC: E (A - G) open cable ends 48 V DC 15 m Neutral white 1 pc(s)
Warranty Terms 3766437 Deko Light Facade Long Run 840422 LED strip EEC: E (A - G) open cable ends 48 V DC 15 m Neutral white 1 pc(s)