• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Keid 688019 Display light 11 W EEC: F (A - G) Warm white Dark grey

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Display Light, Surface-Mount Spotlight, Keid, IP65, 3000 K, Aluminium, dark gray

  • Power= 11 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Dimensions diameter (mm):
  • Socket height (mm): 37
  • Base diameter (mm): 99
  • Assembly pot diameter 1 (mm):
  • Light source: Inclusive light source
  • Colour rendering Ra: 80
  • Light intensity 1179 cd
  • Life: 30000 hours
  • Switching cycles 100000
  • Radiation distribution 582 nm
  • Number of LEDs: 1
  • LED TYPE AC COB
  • Terminal connection option
  • Power supplies AC LED-Chip
  • Inclination 180°
  • Material 2: Glass
  • Optics 2: Clear / transparent
Product type

Display light

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

11 W

Energy consumption

11 kWh/1000h

3000 K

Colour

Warm white

Total luminous flux

800 lm

Light features

Swivelling

Radiation angle

45°

Protection class

I

IP65

Factory colour

Dark grey

Material

Aluminium (die-cast)

Dim

(Ø x H) 75 mm x 580 mm

F (A - G)

Height

580 mm

Depth

120 mm

(Ø)

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794766 Deko Light Keid 688019 Display light 11 W EEC: F (A - G) Warm white Dark grey

Description

When it comes to the lighting of signs, fronts, billboards or pictures, display lamps are the right choice. They are easy to install, extremely efficient and fit in almost any environment thanks to their timeless design. With appropriate IP protection, they can also be used outdoors and are used there specifically as additional light sources.

This text is machine translated.

Scope of delivery

  • 2x screws with screw,
  • 1x Allen key