• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Keid 731098 Surface-mount light 10.30 W EEC: F (A - G) Warm white Dark grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight, surface-mounted lamp, round Ø 75 mm, Keid, IP65, 3000 K, aluminum, Dark gray

  • Power= 10.30 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Terminal connection option
  • Material 2: Glass
  • Optics 2: Clear / transparent
  • Power supplies AC LED-Chip
  • LED TYPE AC COB
  • Radiation distribution 582 nm
  • Colour rendering Ra: 80
  • Light intensity 1179 cd
  • Life: 30000 hours
  • Switching cycles 100000
  • Start-up time at 60% luminous flux: 0.5 s
  • Starting time:0.5 s
  • Socket height (mm): 37
  • Base diameter (mm): 99
  • Product dimension depth (mm): 120
Product type

Surface-mount light

Operating voltage

220 V

240 V

No. of bulbs

1

Built-in LED

10.30 W

Energy consumption

11 kWh/1000h

3000 K

Colour

Warm white

Total luminous flux

800 lm

Light features

Swivelling

Swivel range (max.)

180°

Radiation angle

45°

Protection class

I

IP65

Factory colour

Dark grey

Material

Aluminium (die-cast)

Dim

(Ø x H) 75 mm x 211 mm

F (A - G)

Light bulb included

Yes

Height

211 mm

(Ø)

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794774 Deko Light Keid 731098 Surface-mount light 10.30 W EEC: F (A - G) Warm white Dark grey

Description

Deco-light ground / wall / ceiling lamp, Keid, including light source, warm-white, dark gray, 220-240V AC/50-60HZ, 10.30 W, EEI: F, IP65

This text is machine translated.

Scope of delivery

  • 2x screws with screw, 1x Allen key