• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Linear Pro LED track spotlight 3-phase 50 W LED (monochrome) Traffic white (RAL 9016)

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-phase light, linear Pro, tilt, 50 W, DALI, 4000 K, white, 220-240 V/AC, 50 / 60 Hz

  • Power= 50 W
  • Total luminous flux= 8000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Colour rendering index Ra: 90
  • Switching cycles 100000
Product type

LED track spotlight

Series

3-phase

Operating voltage

230 V

No. of bulbs

240

Bulb type

LED (monochrome)

Rating per bulb

50 W

50 W

4000 K

Colour

Neutral white

8000 lm

Total luminous flux

8000 lm

Light features

Swivelling

Swivel range (max.)

30°

Radiation angle

60°

IP20

IK03

Protection class

I

Factory colour

Traffic white (RAL 9016)

Dim

(L x W x H) 1493 x 60 x 54 mm

n.rel.

Width

60 mm

Height

54 mm

Length

1493 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998345 Deko Light Linear Pro LED track spotlight 3-phase 50 W LED (monochrome) Traffic white (RAL 9016)

Description

The LINEAR PRO TILT 3-phase busbar lamp is the ideal solution for lighting up sales shelves. This light offers a perfect combination of functionality and versatility. It can be locked down or swiveled up to 30° on each side to align the light precisely. Thanks to their BEG eligibility you can benefit from financial advantages. With a long life of 60,000 hours [L80B50] this lamp is a long-term investment. The power can be adjusted in three stages [except for DALI models] in order to adapt the light optimally to the requirements. The 1500 mm variants have a movable rail adapter and are available 50% each in a mirrored A/B version, in order to enable a seamless stacking along also via bus bars. The LINEAR PRO TILT power-rail lamp - professional lighting for sales shelves with maximum flexibility.

This text is machine translated.