• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Office Two 343016 Floor standing light LED (monochrome) Built-in LED 80 W EEC: E (A - G) White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Standard Lamp, Office Two, UGR19, 4000 K, aluminum, Grey

  • Power= 80 W
  • Total luminous flux= 8300 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Control: Dimmable
  • Dimensions diameter (mm):
  • Base length (mm): 450
  • Socket width (mm): 270
  • Assembly pot diameter 1 (mm):
  • Light source: Inclusive light source
  • Colour rendering Ra: 80
  • Light intensity 2065 cd
  • Life: 50,000 h
  • Switching cycles 25000
  • Radiation distribution 578 nm
  • Number of LEDs: 288
  • LED type SMD
  • LED design 2835
  • Mains plug connection option
  • Material 2: Acrylic glass / acrylic glass
Product type

Floor standing light

Height

42 mm

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

80 W

Energy consumption

80 kWh/1000h

4000 K

Colour

Neutral white

Total luminous flux

8300 lm

Radiation angle

110°

90°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(W x H x D) 280 x 42 x 1950 mm

E (A - G)

Width

280 mm

Depth

1950 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794846 Deko Light Office Two 343016 Floor standing light LED (monochrome) Built-in LED 80 W EEC: E (A - G) White

Description

Scope of delivery

  • Incl. 2.5 m connection cable with connector plug
  • This text is machine translated.

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.